KTZ8812EUO-TR

DigiKey Part Number
2763-KTZ8812EUO-TR-ND - Tape & Reel (TR)
2763-KTZ8812EUO-TRCT-ND - Cut Tape (CT)
2763-KTZ8812EUO-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTZ8812EUO-TR
Description
PROGRAMMABLE DUAL OUTPUT POWER S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 2 Output 15-WLCSP (2.2x1.45)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
2
Voltage - Output
±4V ~ 6.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
15-WFBGA, WLCSP
Supplier Device Package
15-WLCSP (2.2x1.45)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$1.22500$12.25
25$1.16240$29.06
100$0.95480$95.48
250$0.89248$223.12
500$0.78870$394.35
1,000$0.62266$622.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58115$1,743.45
6,000$0.55210$3,312.60
15,000$0.53134$7,970.10
Manufacturers Standard Package