KTS1652EIAC-TA

DigiKey Part Number
2763-KTS1652EIAC-TA-ND
Manufacturer
Manufacturer Product Number
KTS1652EIAC-TA
Description
SINGLE INPUT SINGLE OUTPUT LOAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 20-WLCSP54 (2.46x1.97)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.75V ~ 21.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
9mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
20-WLCSP54 (2.46x1.97)
Package / Case
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.75400$17.54
25$1.50240$37.56
80$1.25863$100.69
230$1.09330$251.46
440$1.01241$445.46
945$0.93338$882.04
3,000$0.84073$2,522.19
6,000$0.79747$4,784.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.