
KTD3156BEFJ-TR | |
---|---|
DigiKey Part Number | 2763-KTD3156BEFJ-TR-ND - Tape & Reel (TR) 2763-KTD3156BEFJ-TRCT-ND - Cut Tape (CT) 2763-KTD3156BEFJ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD3156BEFJ-TR |
Description | 6P10S LED DRIVER WITH PWM-CONTRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.70000 | $1.70 |
10 | $1.07800 | $10.78 |
25 | $0.91360 | $22.84 |
100 | $0.72810 | $72.81 |
250 | $0.63736 | $159.34 |
500 | $0.58188 | $290.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.40375 | $605.62 |