USD

81-BGA
STDP2690AD
Digi-Key Part Number
STDP2690AD-ND
Manufacturer
Kinetic Technologies
Manufacturer Product Number
STDP2690AD
Supplier
Description
IC VIDEO CONVERTER 81BGA
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Video Converter IC I²C, SPI CEA-861, HDMI 1.4 81-BGA (8x8) Package
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kinetic Technologies
Series
-
Package
Tray
Part Status
Active
Function
Converter
Applications
Consumer Video
Standards
CEA-861, HDMI 1.4
Control Interface
I²C, SPI
Voltage - Supply
1.2V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
81-LFBGA
Supplier Device Package
81-BGA (8x8)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,694 In Stock
Can ship immediately