
KTZ8863AEJAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTZ8863AEJAA-TR-ND - Tape & Reel (TR) 2763-KTZ8863AEJAA-TRCT-ND - Cut Tape (CT) 2763-KTZ8863AEJAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTZ8863AEJAA-TR |
Description | HIGH EFFICIENCY 3-CH LED BACKLIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 20mA 24-WLCSP (1.72x2.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 32V | |
Current - Output / Channel | 20mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFBGA, WLCSP | |
Supplier Device Package | 24-WLCSP (1.72x2.45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.43300 | $14.33 |
| 25 | $1.22200 | $30.55 |
| 100 | $0.98420 | $98.42 |
| 250 | $0.86828 | $217.07 |
| 500 | $0.79746 | $398.73 |
| 1,000 | $0.73854 | $738.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60490 | $1,814.70 |
| 6,000 | $0.58750 | $3,525.00 |

