
KTU1101EVF-TR | |
---|---|
DigiKey Part Number | 2763-KTU1101EVF-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTU1101EVF-TR |
Description | USB TYPE-C PORT PROTECTOR FOR CC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 20-WLCSP (1.7x2.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 55µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.7x2.1) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66458 | $1,993.74 |
6,000 | $0.63135 | $3,788.10 |
15,000 | $0.60762 | $9,114.30 |