KTD2688AEUR-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2688AEUR-TR

Digi-Key Part Number
2763-KTD2688AEUR-TR-ND - Tape & Reel (TR)
2763-KTD2688AEUR-TRCT-ND - Cut Tape (CT)
2763-KTD2688AEUR-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2688AEUR-TR
Description
TWO-CHANNEL 1.5A FLASH LED DRIVE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I²C Dimming 1.5A (Flash) 12-WLCSP (1.3x1.57)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Kinetic Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
-
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.5A (Flash)
Frequency
2MHz, 4MHz
Dimming
I²C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.3x1.57)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.96200$9.62
25$0.91360$22.84
100$0.75030$75.03
250$0.70140$175.35
500$0.61984$309.92
1,000$0.48934$489.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.45672$1,370.16
6,000$0.43389$2,603.34
15,000$0.41757$6,263.55
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2763-KTD2688AEUR-TR
2763-KTD2688AEUR-TRDKR
2763-KTD2688AEUR-TRCT
Standard Package3,000