
KTD2686EUD-TR | ||
---|---|---|
Digi-Key Part Number | 2763-KTD2686EUD-TR-ND - Tape & Reel (TR) 2763-KTD2686EUD-TRCT-ND - Cut Tape (CT) 2763-KTD2686EUD-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KTD2686EUD-TR | |
Description | THREE-CHANNEL FLASH LED DRIVER W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I²C Dimming 500mA, 1A, 1.5A 12-WLCSP (1.42x1.66) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Kinetic Technologies | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA, 1A, 1.5A | |
Frequency | 2MHz, 4MHz | |
Dimming | I²C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.42x1.66) |
Resource Type | Link |
---|---|
Product Brief | KTD2686 Brief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $1.22500 | $12.25 |
25 | $1.16240 | $29.06 |
100 | $0.95480 | $95.48 |
250 | $0.89248 | $223.12 |
500 | $0.78870 | $394.35 |
1,000 | $0.62266 | $622.66 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58115 | $1,743.45 |
6,000 | $0.55210 | $3,312.60 |
15,000 | $0.53134 | $7,970.10 |
Attribute | Description |
---|---|
Other Names | 2763-KTD2686EUD-TRDKR 2763-KTD2686EUD-TRCT 2763-KTD2686EUD-TR |
Standard Package | 3,000 |