
KTB8375EUFB-TA | |
|---|---|
DigiKey Part Number | 2763-KTB8375EUFB-TATR-ND - Tape & Reel (TR) 2763-KTB8375EUFB-TACT-ND - Cut Tape (CT) 2763-KTB8375EUFB-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB8375EUFB-TA |
Description | 4.5V TO 24V INPUT, 6A SYNCHRONOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.55V 1 Output 6A 12-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-FCQFN (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.25400 | $12.54 |
| 25 | $1.14040 | $28.51 |
| 100 | $1.01490 | $101.49 |
| 250 | $0.95512 | $238.78 |
| 500 | $0.91910 | $459.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.87457 | $1,311.86 |
| 3,000 | $0.85277 | $2,558.31 |
| 4,500 | $0.84186 | $3,788.37 |
| 7,500 | $0.82977 | $6,223.27 |
| 10,500 | $0.82270 | $8,638.35 |

