
OEJNI-90-2-6 | |
---|---|
DigiKey Part Number | 226-4244-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-90-2-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.05000 | $12.05 |
5 | $10.42600 | $52.13 |
20 | $9.32850 | $186.57 |
40 | $8.86525 | $354.61 |
60 | $8.61733 | $517.04 |
100 | $8.32660 | $832.66 |
260 | $7.84223 | $2,038.98 |
500 | $7.55038 | $3,775.19 |
1,000 | $7.27199 | $7,271.99 |