OEJNI-50-3-5

DigiKey Part Number
226-4210-ND
Manufacturer
Manufacturer Product Number
OEJNI-50-3-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Clear Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.250" (6.35mm)
Diameter
0.500" (12.70mm)
Height
0.625" (15.88mm)
Indicator
-
Material
Metal
Color
Clear Matte
Features
6-32 Set Screw
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.98000$10.98
20$9.75650$195.13
60$8.04917$482.95
100$7.31740$731.74
500$6.82962$3,414.81
Manufacturers Standard Package