PL1590UN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PL1590UN
MFG_PL1590UN

PL1590UN

Digi-Key Part Number
1621-1133-ND
Manufacturer
Khatod North America LLC
Manufacturer Product Number
PL1590UN
Supplier
Description
LENS DIFFUSED 45MM ROUND
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Lens Clear - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Khatod North America LLC
Series
Package
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
45mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Led Engin, Luminus, Lumileds, Osram
Material
Acrylic
Mounting Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9001.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.30000$7.30
10$5.16400$51.64
100$4.22980$422.98
500$3.56584$1,782.92
1,000$3.48000$3,480.00
Additional Resources
AttributeDescription
Other Names1621-1133
Standard Package78