9528

DigiKey Part Number
36-9528-ND
Manufacturer
Manufacturer Product Number
9528
Description
MACH SCREW FLAT SLOTTED #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Flat Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Flat Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
0.375" (9.53mm) 3/8"
Material
Nylon
Plating
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.17000$0.17
25$0.11800$2.95
100$0.09780$9.78
250$0.08432$21.08
500$0.08096$40.48
1,000$0.07084$70.84
2,500$0.06410$160.25
5,000$0.06072$303.60
Manufacturers Standard Package