USD

8836
8836
8836
8836

8836

Digi-Key Part Number
36-8836-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
8836
Supplier
Description
BRD SPT SNAP FIT SCREW MNT 3/8"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.500" (12.70mm) 1/2"
Support Hole Diameter
0.234" (5.94mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.234" (5.94mm)
Mounting Panel Thickness
-
Features
Stackable
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8547.20.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
36-8836
8836K
8836K-ND
8836K-NDR
Standard Package100