8529

DigiKey Part Number
36-8529-ND
Manufacturer
Manufacturer Product Number
8529
Description
KNOB KNURLED 0.250" PLASTIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.520" (13.21mm)
Height
0.620" (15.75mm)
Indicator
Line on Top and Side
Material
Plastic
Color
Black
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.78000$9.78
25$8.50400$212.60
100$7.86640$786.64
250$7.01596$1,753.99
500$6.59076$3,295.38
1,000$5.82538$5,825.38
2,500$5.26250$13,156.25
Manufacturers Standard Package