8198-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8198-4

Digi-Key Part Number
36-8198-4-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
8198-4
Supplier
Description
TERM SCREW 6-32 2 PIN PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Pin Screw Terminal, Power Tap 6-32 Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
2
Mounting Type
Through Hole
Features
Low Profile
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
500$0.42430$212.15
Additional Resources
AttributeDescription
Other Names
81984
8198-4K-ND
8198-4K
36-8198-4
Standard Package100