7697-x Series

7697-6

Digi-Key Part Number
36-7697-6-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
7697-6
Supplier
Description
TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole
Features
Extended Height
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
100$0.44250$44.25
Additional Resources
AttributeDescription
Other Names
36-7697-6
7697-6K
7697-6K-ND
76976
Standard Package100