4716 | |
---|---|
DigiKey Part Number | 36-4716-ND |
Manufacturer | |
Manufacturer Product Number | 4716 |
Description | HEX NUT 1/2" STEEL 5/16-24 |
Customer Reference | |
Detailed Description | 5/16"-24 Hex Nut 0.500" (12.70mm) 1/2" Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 5/16"-24 | |
Thickness | - | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc |