USD

Quote Required, submit request here.
4157

4157

Digi-Key Part Number
36-4157-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
4157
Supplier
Description
BINDPOST STRIP 1POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1 Position Binding Post Strip Screw Terminal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Binding Post Strip
Terminal Type
Screw Terminal
Number of Positions
1
Pitch
-
Row Spacing
-
Board Size
1.500"" L x 0.875"" W x 0.093"" H (38.10mm x 22.20mm x 2.36mm)
Material - Board
Fiberglass
Features
Heavy Duty
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Brass
Mounting Hole Diameter
0.171"" (4.34mm)
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names
36-4157
4157K
4157K-ND
Standard Package1