4xy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4xy Series
400
400

400

Digi-Key Part Number
36-400-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
400
Supplier
Description
ROUND SPACER #4 ALUMINUM 3/8"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Round Spacer Unthreaded #4 Aluminum 0.375" (9.53mm) 3/8" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
#4
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.167" (4.24mm)
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7616.99.5190
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.19000$0.19
25$0.13480$3.37
100$0.11320$11.32
250$0.10628$26.57
500$0.09470$47.35
1,000$0.08081$80.81
2,500$0.07311$182.77
Additional Resources
AttributeDescription
Other Names
36-400
400K
400K-ND
400K-NDR
Standard Package100