3082TR

3082TR

Digi-Key Part Number
36-3082TR-ND - Tape & Reel (TR)
36-3082CT-ND - Cut Tape (CT)
36-3082DKR-ND - Digi-Reel®
Manufacturer
Keystone Electronics
Manufacturer Product Number
3082TR
Supplier
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Coin, 20.0mm
Number of Cells
1
Battery Series
2016, 2020, 2025, 2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.156" (3.96mm)
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.04000$1.04
25$0.89480$22.37
100$0.72280$72.28
250$0.66536$166.34
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.62482$312.41
1,000$0.58430$584.30
2,500$0.53364$1,334.10
5,000$0.49311$2,465.55