2005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005

Digi-Key Part Number
36-2005-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
2005
Supplier
Description
CONN QC TAB 0.110
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
0.110" (2.79mm) Quick Connect Male - Screw, Rivet, Stud Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Terminal Type
Angled - 45°
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
2 Tabs
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.32000$0.32
25$0.25600$6.40
100$0.21530$21.53
250$0.20184$50.46
500$0.17940$89.70
1,000$0.14935$149.35
2,500$0.13655$341.38
Additional Resources
AttributeDescription
Other Names
2005K
2005K-ND
36-2005
Standard Package100