1926C

DigiKey Part Number
36-1926C-ND
Manufacturer
Manufacturer Product Number
1926C
Description
HEX STANDOFF #8-32 ALUMINUM 5/8"
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
1926C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
In-Stock: 175
Factory Stock: 1,600
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.92000$0.92
25$0.81120$20.28
100$0.79400$79.40
250$0.74220$185.55
500$0.65590$327.95
1,000$0.42990$429.90
2,500$0.38400$960.00
5,000$0.36410$1,820.50