1923D | |
---|---|
DigiKey Part Number | 36-1923D-ND |
Manufacturer | |
Manufacturer Product Number | 1923D |
Description | HEX STANDOFF #8-32 SS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 1923D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.11000 | $3.11 |
25 | $2.17280 | $54.32 |
100 | $1.80540 | $180.54 |
250 | $1.62848 | $407.12 |
500 | $1.50858 | $754.29 |
1,000 | $1.39952 | $1,399.52 |