1923B

DigiKey Part Number
36-1923B-ND
Manufacturer
Manufacturer Product Number
1923B
Description
HEX STANDOFF #8-32 SS 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
1923B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
In-Stock: 54
Factory Stock: 223
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.83000$2.83
25$1.92400$48.10
100$1.63910$163.91
250$1.47812$369.53
500$1.36906$684.53
1,000$1.26984$1,269.84
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States