1853

DigiKey Part Number
36-1853-ND
Manufacturer
Manufacturer Product Number
1853
Description
ROUND STANDOFF #6-32 ALUM 1-1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Aluminum 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
In-Stock: 1,216
Factory Stock: 6,200
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.22000$1.22
10$1.05000$10.50
1,000$0.57710$577.10
2,500$0.53100$1,327.50
5,000$0.45775$2,288.75
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States