1802C | |
---|---|
DigiKey Part Number | 36-1802C-ND |
Manufacturer | |
Manufacturer Product Number | 1802C |
Description | ROUND STANDOFF #2-56 BRASS 5/16" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $1.18000 | $1.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
25 | $0.88200 | $22.05 |
100 | $0.86350 | $86.35 |
250 | $0.80764 | $201.91 |
500 | $0.71450 | $357.25 |
1,000 | $0.52638 | $526.38 |
2,500 | $0.47658 | $1,191.45 |