1792-2 | |
---|---|
DigiKey Part Number | 36-1792-2-ND |
Manufacturer | |
Manufacturer Product Number | 1792-2 |
Description | ROUND STANDOFF #4-40 BRASS 7/8" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
25 | $1.12280 | $28.07 |
100 | $1.10000 | $110.00 |
250 | $1.02908 | $257.27 |
500 | $0.91090 | $455.45 |
1,000 | $0.68690 | $686.90 |
2,500 | $0.61290 | $1,532.25 |
5,000 | $0.49831 | $2,491.55 |