1775-2

DigiKey Part Number
36-1775-2-ND
Manufacturer
Manufacturer Product Number
1775-2
Description
HEX STANDOFF #6-32 BRASS 7/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Available To Order
Factory Stock: 800
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.83570$417.85