1630-2 | |
---|---|
DigiKey Part Number | 36-1630-2-ND |
Manufacturer | |
Manufacturer Product Number | 1630-2 |
Description | HEX STANDOFF #4-40 BRASS 1" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.109" (28.17mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
25 | $1.24280 | $31.07 |
100 | $1.22000 | $122.00 |
250 | $1.14124 | $285.31 |
500 | $1.01000 | $505.00 |
1,000 | $0.78450 | $784.50 |
2,500 | $0.70130 | $1,753.25 |
5,000 | $0.55125 | $2,756.25 |