1629-2

DigiKey Part Number
36-1629-2-ND
Manufacturer
Manufacturer Product Number
1629-2
Description
HEX STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.609" (15.47mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
In-Stock: 270
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.34000$1.34
10$1.00700$10.07
25$0.96760$24.19
1,000$0.77250$772.50
2,500$0.60980$1,524.50