1562-1

DigiKey Part Number
36-1562-1-ND
Manufacturer
Manufacturer Product Number
1562-1
Description
TERM TURRET HOLLOW L=3.96MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Hollow 0.156" (3.96mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1562-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End, Hollow
Number of Turrets
Single
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.054" (1.37mm)
Length - Overall
0.210" (5.33mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.093" (2.36mm)
Staking Side OD
0.062" (1.57mm)
Staking Side ID
-
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.032" (0.81mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.43000$0.43
25$0.41480$10.37
100$0.40620$40.62
250$0.37520$93.80
500$0.32350$161.75
1,000$0.20111$201.11
2,500$0.18387$459.68
Manufacturers Standard Package