1549C

DigiKey Part Number
36-1549C-ND
Manufacturer
Manufacturer Product Number
1549C
Description
ROUND STANDOFF #8-32 BRASS 5/8"
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Brass 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
In-Stock: 111
Factory Stock: 337
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.16000$2.16
25$1.73040$43.26
100$1.70000$170.00
Manufacturers Standard Package