1548B

DigiKey Part Number
36-1548B-ND
Manufacturer
Manufacturer Product Number
1548B
Description
ROUND STANDOFF #6-32 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
1548B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
In-Stock: 51
Factory Stock: 2,100
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.73000$0.73
25$0.49520$12.38
100$0.43140$43.14
250$0.40448$101.12
500$0.35960$179.80
1,000$0.32326$323.26
2,500$0.29233$730.82
Import Tariff may apply to this part if shipping to the United States