1547C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1547C
36-1547C-ND
36-1547C-ND

1547C

DigiKey Part Number
36-1547C-ND
Manufacturer
Manufacturer Product Number
1547C
Description
ROUND STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
In-Stock: 469
Factory Stock: 2,000
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.84900$8.49
1,000$0.47040$470.40
2,500$0.43310$1,082.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.