1484

DigiKey Part Number
36-1484-ND
Manufacturer
Manufacturer Product Number
1484
Description
ROUND SPACER #8 BRASS 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Brass 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.170" (4.32mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
Nickel
Color
-
Weight
-
In-Stock: 221
Factory Stock: 4,700
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.37000$1.37
25$1.03280$25.82
100$1.01000$101.00
250$0.94580$236.45
500$0.83880$419.40
1,000$0.60830$608.30
2,500$0.55096$1,377.40