1228
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1228

Digi-Key Part Number
36-1228-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
1228
Supplier
Description
CONN QC TAB 0.187
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
0.187" (4.75mm) Quick Connect Male - Screw, Rivet, Stud Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Terminal Type
Angled - 90°
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Tin
Contact Finish
-
Insulation Diameter
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.38000$0.38
25$0.30960$7.74
100$0.28390$28.39
250$0.26532$66.33
500$0.23430$117.15
1,000$0.18064$180.64
2,500$0.16516$412.90
5,000$0.15483$774.15
Additional Resources
AttributeDescription
Other Names
1228-ND
36-1228
Standard Package100