USD

3096TR

3096TR

Digi-Key Part Number
36-3096TR-ND - Tape & Reel (TR)
36-3096CT-ND - Cut Tape (CT)
36-3096DKR-ND - Digi-Reel®
Manufacturer
Keystone Electronics
Manufacturer Product Number
3096TR
Supplier
Description
BATTERY RETAINER COIN SMD TAB
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Coin, 11.6mm
Number of Cells
1
Battery Series
303, 357, G-13, LR44, MS76, SR44, PX76A, V313
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.235" (5.97mm)
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
3096TRK
3096TRK-ND
36-3096TR
Standard Package600