USD

2988TR

2988TR

Digi-Key Part Number
36-2988TR-ND - Tape & Reel (TR)
36-2988CT-ND - Cut Tape (CT)
36-2988DKR-ND - Digi-Reel®
Manufacturer
Keystone Electronics
Manufacturer Product Number
2988TR
Supplier
Description
BATTERY RETAINER COIN 7.9MM SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Retainer Coin, 7.9mm 1 Cell SMD (SMT) Tab
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Coin, 7.9mm
Number of Cells
1
Battery Series
13
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.225"" (5.72mm)
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement