Kester_245_Flux_Cored_Wire_leaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96-6040-8832

Digi-Key Part Number
96-6040-8832-ND
Manufacturer
Kester Solder
Manufacturer Product Number
96-6040-8832
Supplier
Description
SOLDER FLUX-CORED/245 .031" 500
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 20 AWG, 22 SWG Spool, 17.64 oz (500g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kester Solder
Series
Package
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.031" (0.79mm)
Melting Point
361 ~ 374°F (183 ~ 190°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 22 SWG
Process
Leaded
Form
Spool, 17.64 oz (500g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8311.30.3000
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$50.98885$10,197.77
Additional Resources
AttributeDescription
Standard Package1