Kester_245_Flux_Cored_Wire_leaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92-7150-8850

Digi-Key Part Number
92-7150-8850-ND
Manufacturer
Kester Solder
Manufacturer Product Number
92-7150-8850
Supplier
Description
SOLDER FLUX-CORED/245 .050" 500G
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Leaded No-Clean Wire Solder Sn62Pb36Ag2 (62/36/2) 16 AWG, 18 SWG Spool, 17.64 oz (500g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kester Solder
Series
Package
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn62Pb36Ag2 (62/36/2)
Diameter
0.050" (1.27mm)
Melting Point
354°F (179°C)
Flux Type
No-Clean
Wire Gauge
16 AWG, 18 SWG
Process
Leaded
Form
Spool, 17.64 oz (500g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8311.30.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$84.03400$16,806.80
Additional Resources
AttributeDescription
Standard Package1