lead-free-no-clean-solder-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92-7068-8860

Digi-Key Part Number
KE1848-ND
Manufacturer
Kester Solder
Manufacturer Product Number
92-7068-8860
Supplier
Description
SOLDER FLUX-CORED/245 .025" 500G
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 22 AWG, 23 SWG Spool, 17.64 oz (500g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kester Solder
Series
Package
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.025" (0.64mm)
Melting Point
423 ~ 424°F (217 ~ 218°C)
Flux Type
No-Clean
Wire Gauge
22 AWG, 23 SWG
Process
Lead Free
Form
Spool, 17.64 oz (500g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8311.30.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$92.73010$18,546.02
Additional Resources
AttributeDescription
Other Names
92-7068-8860-ND
KE1848
Standard Package1