lead-free-no-clean-solder-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90-7059-8810

Digi-Key Part Number
90-7059-8810-ND
Manufacturer
Kester Solder
Manufacturer Product Number
90-7059-8810
Supplier
Description
SOLDER FLUX-CORED/245 .010 100G
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Lead Free No-Clean Wire Solder Sn95.8Ag3.5Cu0.7 (95.8/3.5/0.7) 30 AWG, 33 SWG Spool, 3.53 oz (100g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kester Solder
Series
Package
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn95.8Ag3.5Cu0.7 (95.8/3.5/0.7)
Diameter
0.010" (0.25mm)
Melting Point
-
Flux Type
No-Clean
Wire Gauge
30 AWG, 33 SWG
Process
Lead Free
Form
Spool, 3.53 oz (100g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8311.30.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$51.87965$10,375.93
Additional Resources
AttributeDescription
Standard Package1