Flux - No Clean
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83-1000-0951

DigiKey Part Number
KE1804-ND
Manufacturer
Manufacturer Product Number
83-1000-0951
Description
FLUX PEN FORMULA 951 NO CLEAN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flux - No Clean
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Box
Part Status
Active
Type
Flux - No Clean
Form
Pen, 0.34 oz (9.64g)
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Digi-Key Storage
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.50000$17.50
5$15.08200$75.41
20$13.26850$265.37
40$12.44475$497.79
60$11.98617$719.17
100$11.43170$1,143.17
500$9.84178$4,920.89
1,000$9.57000$9,570.00
Manufacturers Standard Package