83-1000-0186
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83-1000-0186

DigiKey Part Number
KE1803-ND
Manufacturer
Manufacturer Product Number
83-1000-0186
Description
FLUX PEN FORMULA 186 RMA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flux - Rosin Mildly Activated (RMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Box
Part Status
Active
Type
Flux - Rosin Mildly Activated (RMA)
Form
Pen, 0.34 oz (9.64g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Digi-Key Storage
-
Note
-
Base Product Number
In-Stock: 89
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$13.23000$13.23
5$11.39800$56.99
20$10.02800$200.56
40$9.40575$376.23
60$9.05933$543.56
100$8.64080$864.08
500$7.44072$3,720.36
1,000$6.97459$6,974.59
Manufacturers Standard Package