lead-free-no-clean-solder-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7068-8802

Digi-Key Part Number
24-7068-8802-ND
Manufacturer
Kester Solder
Manufacturer Product Number
24-7068-8802
Supplier
Description
SOLDER FLUX-CORED/245 .031" 1LB
Manufacturer Standard Lead Time
5
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 20 AWG, 22 SWG Spool, 1 lb (454 g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Kester Solder
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.031" (0.79mm)
Melting Point
423 ~ 424°F (217 ~ 218°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 22 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
1 (Unlimited)
EAR99
8311.30.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$103.44825$20,689.65