lead-free-no-clean-solder-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7050-8808

Digi-Key Part Number
24-7050-8808-ND
Manufacturer
Kester Solder
Manufacturer Product Number
24-7050-8808
Supplier
Description
SOLDER FLUX-CORED/245 .020 1LB S
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Lead Free No-Clean Wire Solder Sn96.3Ag3.7 (96.3/3.7) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kester Solder
Series
Package
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.3Ag3.7 (96.3/3.7)
Diameter
0.020" (0.51mm)
Melting Point
430 ~ 444°F (221 ~ 223°C)
Flux Type
No-Clean
Wire Gauge
24 AWG, 25 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8311.30.6000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$104.43805$20,887.61
Additional Resources
AttributeDescription
Standard Package25