lead-free-no-clean-solder-wire

24-7040-8803

Digi-Key Part Number
24-7040-8803-ND
Manufacturer
Kester Solder
Manufacturer Product Number
24-7040-8803
Supplier
Description
SOLDER FLUX-CORED/245 .062" 1LB
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3.5 (96.5/3.5) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kester Solder
Series
Package
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3.5 (96.5/3.5)
Diameter
0.062" (1.57mm)
Melting Point
430°F (221°C)
Flux Type
No-Clean
Wire Gauge
14 AWG, 16 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8311.30.6000
Bulk
QtyUnit PriceExt Price
25$118.63960$2,965.99
Additional Resources
AttributeDescription
Standard Package25