lead-free-no-clean-solder-wire

24-7031-8801

Digi-Key Part Number
KE1352-ND
Manufacturer
Kester Solder
Manufacturer Product Number
24-7031-8801
Supplier
Description
SOLDER LEAD FREE NO-CLEAN 21AWG
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lead Free No-Clean Wire Solder - 21 AWG, 22 SWG Spool, 1 lb (454 g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kester Solder
Series
-
Package
Spool
Part Status
Active
Type
Wire Solder
Composition
-
Diameter
-
Melting Point
428 ~ 454°F (219 ~ 235°C)
Flux Type
No-Clean
Wire Gauge
21 AWG, 22 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8311.30.3000
Spool
QtyUnit PriceExt Price
100$77.91140$7,791.14
Additional Resources
AttributeDescription
Other NamesKE1352
Standard Package100