Kester_245_Flux_Cored_Wire_leaded

24-6337-8808

Digi-Key Part Number
24-6337-8808-ND
Manufacturer
Kester Solder
Manufacturer Product Number
24-6337-8808
Supplier
Description
SOLDER FLUX-CORED/245 63/37 .020
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kester Solder
Series
Package
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.020" (0.51mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
24 AWG, 25 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8311.30.3000
Bulk
QtyUnit PriceExt Price
25$74.80480$1,870.12